EEU-FR1V102

Panasonic Logo
667-EEU-FR1V102

EEU-FR1V102

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,168
Expected 18-Jul-22
9,200
5,600
Expected 26-Sep-22
3,600
TBD

Factory Lead-Time:

49
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.44 $1.44
10 $1.14 $11.40
50 $0.986 $49.30
100 $0.853 $85.30
Product Attribute Attribute Value
Panasonic
Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
1000 uF
35 VDC
+ 105 C
12.5 mm
5 mm
20 mm
10000 Hour
20 %
2.6 A
- 40 C
Straight
18 mOhms
FR
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0.141096 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
Panasonic EEU-FR1V101 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=3.5mm
onsemi MJE15033G Also Bought Image
Bipolar Transistors - BJT 8A 250V 50W PNP
Panasonic EEU-FR1V331UB Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm
Nichicon UES1V221MHM Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 85c 12.5x25 5LS
STMicroelectronics L6599AD Also Bought Image
Switching Controllers Hi-Volt Resonant Controller
Panasonic EEU-FR1H100B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm
Panasonic EEU-FR1H220 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 22uF 5x11mm LS2mm