EEU-FR1J471

Panasonic
667-EEU-FR1J471

EEU-FR1J471

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Bulk Strait

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1.182

Stock:

1.182 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,31 € 13,10 €
1,13 € 56,50 €
0,978 € 97,80 €
0,737 € 442,20 €
0,65 € 650,00 €
0,607 € 1.214,00 €
0,586 € 2.930,00 €
0,564 € 5.640,00 €
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
470 uF
63 VDC
+ 105 C
12.5 mm
5 mm
25 mm
10000 Hour
20 %
1.995 A
- 40 C
Straight
27 mOhms
FR
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.09
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0,165788 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
CUI Devices PJ-025
DC Power Connectors Power Jacks
onsemi KSC2690AYSTU
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
onsemi NCS20081SN2T1G
Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER
Panasonic EEU-FR1H100
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FC1H470
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V
Panasonic EEU-FR1E102L
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x25mm LS5mm
Panasonic EEU-FR1V101
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=3.5mm
Nexperia BZX84J-B30,115
Zener Diodes BZX84J-B30/SOD323F/SOD323F
YAGEO MFR-25FBF52-12R
Metal Film Resistors - Through Hole 12 OHM 1/4W 1%