EEU-FR1J221L

Panasonic
667-EEU-FR1J221L

EEU-FR1J221L

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 220uF 10X25mm LS:5mm Bulk Strait

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1.183
Expected 11-Jul-23
2.600
Expected 03-Oct-23

Factory Lead-Time:

69
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,833 € 8,33 €
0,817 € 40,85 €
0,816 € 489,60 €
0,452 € 452,00 €
0,444 € 2.664,00 €
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
220 uF
63 VDC
+ 105 C
10 mm
5 mm
25 mm
10000 Hour
20 %
1.5 A
- 40 C
Straight
33 mOhms
FR
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.09
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0,105822 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
Phoenix Contact 1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Bourns PV36W102C01B00
Trimmer Resistors - Through Hole 1.0Kohms 10mm Square 25turn
Mill-Max 110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
KEMET C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
CTS 206-4ST
DIP Switches / SIP Switches SPST 4 switch sections
Microchip TC4420EPA
Gate Drivers 6A Sngl
Texas Instruments TLC555CPE4
Timers & Support Products LOW POWER TIMER
KEMET MMK5102J100J01L16.5TA18
Film Capacitors 100volts 1000pF 5% 5mm
KOA Speer MF1/4DCT52A2001F
Metal Film Resistors - Through Hole 1/4 WATT 2K OHM 1%
Vishay PR01000108200JR500
Metal Film Resistors - Through Hole 1watt 820ohms 5%