EEU-FR1J101

Panasonic
667-EEU-FR1J101

EEU-FR1J101

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Bulk Strait

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 568

Stock:

568
Can Ship Immediately

On Order:

3.400
Expected 18-May-23

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,884 € 0,88 €
0,652 € 6,52 €
0,522 € 26,10 €
0,447 € 44,70 €
0,353 € 211,80 €
0,298 € 298,00 €
0,279 € 558,00 €
0,26 € 1.560,00 €
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
100 uF
63 VDC
+ 105 C
10 mm
5 mm
12.5 mm
6000 Hour
20 %
761 mA
- 40 C
Straight
63 mOhms
FR
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.09
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0,056438 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
onsemi BC550CTA
Bipolar Transistors - BJT NPN 45V 100mA HFE/800
onsemi KSA992FTA
Bipolar Transistors - BJT PNP Epitaxial Sil
Texas Instruments SN74LS74AN
Flip Flops Dual
Texas Instruments TL074CN
Operational Amplifiers - Op Amps JFET Input Low Noise
Bourns 78F2R2J-RC
RF Inductors - Leaded RF CHOKE 2.2uH 5% CONFORMAL COATED
Vishay TZX7V5C-TR
Zener Diodes 7.5 Volt 0.5W 2%
YAGEO MFR-25FTE52-22K
Metal Film Resistors - Through Hole 22K OHM 1/4W 1%
Panasonic EEU-FR1V101
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=3.5mm