EEU-FR1H220

Panasonic
667-EEU-FR1H220

EEU-FR1H220

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 22uF 5x11mm LS2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,660

Stock:

8,660 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.267 $2.67
$0.187 $9.35
$0.16 $16.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
22 uF
50 VDC
+ 105 C
5 mm
2 mm
11 mm
5000 Hour
20 %
250 mA
- 40 C
Straight
340 mOhms
FR
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0.015873 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
Rubycon 25YXG4700MEFC18X35.5
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UPW1C472MHD
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF AEC-Q200
Nichicon UPW1A332MHD
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200
Panasonic EEU-FR1H100
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FR1E470
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm
Panasonic EEU-FR1H4R7
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=2mm
Wurth Elektronik 860160374017
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 220uF 20% Radial
Vishay MAL213827339E3
Aluminum Electrolytic Capacitors - Axial Leaded 33uF 40V 20% Axial