EEU-FR1H100

Panasonic
667-EEU-FR1H100

EEU-FR1H100

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8.632

Stock:

8.632
Can Ship Immediately

On Order:

17.600
Expected 11-Apr-23
23.600
Expected 27-Jun-23

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,367 € 0,37 €
0,251 € 2,51 €
0,176 € 8,80 €
0,15 € 15,00 €
0,112 € 67,20 €
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
10 uF
50 VDC
+ 105 C
5 mm
2 mm
11 mm
5000 Hour
20 %
250 mA
- 40 C
Straight
340 mOhms
FR
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0,015521 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series Aluminum Electrolytic Capacitors

Panasonic EEU-FR Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 4.7μF to 8200μF. These aluminum electrolytic capacitors provide long life and high endurance of 5000 hours to 10,000 hours at 105°C. The EEU-FR series capacitors are RoHS compliant and feature a low ESR that is equivalent to FM series capacitors.

Image Description
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic EEU-FR1H4R7
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=2mm
Panasonic EEU-FR1H4R7B
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=5mm
Panasonic EEU-FR1H220
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 22uF 5x11mm LS2mm
Panasonic EEU-FR1H470B
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=5mm
Panasonic EEU-FR1E470
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm
Panasonic EEU-FR1C101
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=2mm ST lead
KEMET ESC105M050AC3AA
Aluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 105C 2k Hour Radial
Panasonic EEU-FR1V101
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=3.5mm