EEU-FR1E221

Panasonic
667-EEU-FR1E221

EEU-FR1E221

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25.974

Stock:

25.974 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,667 € 0,67 €
0,469 € 4,69 €
0,354 € 17,70 €
0,309 € 30,90 €
0,227 € 136,20 €
0,196 € 196,00 €

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,66 €
Min:
1
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
220 uF
25 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
6000 Hour
20 %
950 mA
- 40 C
Straight
56 mOhms
FR
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0,038096 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series Aluminum Electrolytic Capacitors

Panasonic EEU-FR Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 4.7μF to 8200μF. These aluminum electrolytic capacitors provide long life and high endurance of 5000 hours to 10,000 hours at 105°C. The EEU-FR series capacitors are RoHS compliant and feature a low ESR that is equivalent to FM series capacitors.

Image Description
Panasonic EEU-FR1A102LB
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15MM LS 5MM
Panasonic ECA-1HHG102
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V
Panasonic EEU-FR1C221B
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS 5.0mm
Panasonic ECA-1HHG3R3I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Panasonic EEU-HD1E101H
Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V
Panasonic EEU-FR1H100
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FR1E470
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm
Panasonic EEU-FR1V221BJ
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FR Series Low ESR
Panasonic EEU-FM1H101BJ
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series