EEU-FR1A182

Panasonic
667-EEU-FR1A182

EEU-FR1A182

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1800uF 10x20mm LS5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:

8
Can Ship Immediately

On Order:

600
Expected 28-Nov-23

Factory Lead-Time:

27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.476 $4.76
$0.408 $40.80
$0.322 $193.20
$0.271 $271.00
$0.237 $474.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
1800 uF
10 VDC
+ 105 C
10 mm
5 mm
20 mm
10000 Hour
20 %
2.18 A
- 40 C
Straight
20 mOhms
FR
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.21
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Unit Weight: 0.201062 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay MAL204225109E3
350V 10uF - 10%, + 50%
Vishay MAL204213479E3
47UF 250V
Panasonic EEE-FN1E471UV
25VDC 470uF 20% AEC-Q200 Anti-Vib
Panasonic EEE-FKA221XAL
10VDC 220uF 20% 6x8mm AEC-Q200
Panasonic EEE-FN1C221XP
16VDC 220uF 20% 280mA AEC-Q200
Panasonic EEU-FR1A102LB
10VDC 1000uF 8x15MM LS 5MM
Panasonic EEU-FR1C221B
16VDC 220uF 6.3x11.2mm LS 5.0mm
Panasonic EEU-FS1V331LB
35VDC 330uF 8000H 8x15mm
Panasonic EEU-FR1H121LB
50VDC 120uF 8x15mm LS 5.0mm
Panasonic EEU-FR1A392B
10VDC 3900uF 12x25mm LS 5.0mm