EEU-FR1A152B

Panasonic Logo
667-EEU-FR1A152B

EEU-FR1A152B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 10x16mm LS 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,163

Stock:

1,163 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.01 $1.01
10 $0.746 $7.46
50 $0.597 $29.85
100 $0.512 $51.20
Full Reel (Order in multiples of 500)
500 $0.404 $202.00
1,000 $0.34 $340.00
Product Attribute Attribute Value
Panasonic
Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
1500 uF
10 VDC
+ 105 C
10 mm
5 mm
16 mm
8000 Hour
20 %
1.79 A
- 40 C
Straight
28 mOhms
FR
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.21
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0.201062 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
Vishay MAL219055102E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 10 x 20
KEMET T598V107M010ATE025 Also Bought Image
Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=25mOhms AEC-Q200
Panasonic EEE-FK1C152AV Also Bought Image
Aluminum Electrolytic Capacitors - SMD 16VDC 1500uF 20% Anti-Vibe AEC-Q200
Taiyo Yuden UMK325LD105KN-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 1uF 10% Low Distort
Vishay VJ0603D221JXJQJHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF 16V 5% C0G
Vishay VJ0603D470JXBQJHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF 100V 5% C0G
Kyocera AVX 1206YD226MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1206 20%
Vishay K104K15X7RF5TH5 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
TE Connectivity V23079A1003B301 Also Bought Image
Low Signal Relays - PCB 12VDC Non-latching Single coil P2
Wurth Elektronik 150060BS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue