EEU-FM0J561B

Panasonic Logo
667-EEU-FM0J561B

EEU-FM0J561B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,027

Stock:

3,027 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.52 $0.52
10 $0.366 $3.66
50 $0.277 $13.85
100 $0.241 $24.10
500 $0.179 $89.50
Full Reel (Order in multiples of 1000)
1,000 $0.151 $151.00
2,000 $0.142 $284.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
6.3 VDC
+ 105 C
8 mm
5 mm
11.5 mm
3000 Hour
20 %
950 mA
- 40 C
Straight
56 mOhms
FM
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Low Impedance Radial Leaded Aluminum Electrolytic Capacitor
Unit Weight: 0.038801 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FM Thru Hole Electrolytic Capacitors

Panasonic FM Series Thru-Hole Aluminum Electrolytic Capacitors offer low impedance, 2000h to 7000h at +105°C, and are RoHS directive compliant. The HC Series from Panasonic features a rated w.v. range of 6.3VDC to 50VDC, a nominal capacitance range of 22μF to 6800μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV after 2 minutes.

FM Aluminum Electrolytic Capacitors

Panasonic FM Series Aluminum Electrolytic Capacitors offer low impedance (40% to 70% less than FC Series), endurance of 2000h to 7000h at +105°C, and are RoHS directive compliant. FM capacitors offer a 22µF to 6800µF capacitance range and a 6.3VDC to 50VDC voltage rating.

Image Description
Panasonic EEU-FR1E221 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm
Panasonic EEU-FK1E471 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 20% AEC-Q200
Panasonic EEU-FR2A101 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF 20% L/S=5mm
Panasonic EEU-FR1V221BJ Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FR Series Low ESR
Nichicon UVC2G100MPD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 400V 10uF TOL 20% Radial
Panasonic ECA-1HHG102 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V
Panasonic EEU-FR1A102LB Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15MM LS 5MM
Panasonic EEU-FR1C221B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS 5.0mm
Panasonic ECA-1VHG101 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V
Panasonic EEU-FR1V122 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 12x25mm LS5mm