EEU-FK0J822

Panasonic Logo
667-EEU-FK0J822

EEU-FK0J822

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 8200uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,000

Stock:

1,000 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.06 $3.06
10 $2.48 $24.80
50 $2.17 $108.50
100 $1.89 $189.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
8200 uF
6.3 VDC
+ 105 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
2.76 A
- 55 C
Straight
19 mOhms
AEC-Q200
FK
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.38
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FK Series Aluminum Electrolytic Capacitors

Panasonic EEU-FK Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 180μF to 12000μF. These aluminum electrolytic capacitors provide long life and high endurance of 3000 hours to 5000 hours at 105°C. The EEU-FK series capacitors are AEC-Q200 compliant and feature a low impedance of approximately 10% to 30% less than the FC series capacitors.