EEU-FK0J562L

Panasonic
667-EEU-FK0J562L

EEU-FK0J562L

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 5600uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

29 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.19 $2.19
$1.70 $17.00
$1.01 $101.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
5600 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
30 mm
5000 Hour
20 %
2.72 A
- 55 C
Straight
18 mOhms
AEC-Q200
FK
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.32
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Unit Weight: 1.052134 oz
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FK Series Aluminum Electrolytic Capacitors

Panasonic EEU-FK Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 180μF to 12000μF. These aluminum electrolytic capacitors provide long life and high endurance of 3000 hours to 5000 hours at +105°C. Panasonic EEU-FK series capacitors are AEC-Q200 compliant and feature a low impedance of approximately 10% to 30% less than the FC series capacitors.

FK Thru Hole Electrolytic Capacitors

Panasonic FK Series Thru-Hole Aluminum Electrolytic Capacitors offer 3000h to 5000h of endurance at 105°C, are AEC-Q200 qualified, and RoHS compliant. The FK Series features a rated w.v. range of 6.3VDC to 35VDC, a nominal capacitance range of 180μF to 12000μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV after 2 minutes.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic EEU-FC1V102
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V
Power Integrations TNY180PN
AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC)
Panasonic ECA-1JHG221
Aluminum Electrolytic Capacitors - Radial Leaded 220UF 63V ELECT NHG RADIAL
Panasonic EEU-FR1V221BJ
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FR Series Low ESR
Panasonic ALQ324
General Purpose Relays LQ Relay
Panasonic ECE-A1HKA2R2I
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2.2uF 20%
Panasonic EEU-FK1C102
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 20% AEC-Q200
Panasonic EEU-FK1E471
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 20% AEC-Q200
Panasonic ECA-1JHG222
Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ELECT NHG RADIAL
Panasonic EEU-ED2G470
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200