EEU-ED2V470SB

Panasonic Logo
667-EEU-ED2V470SB

EEU-ED2V470SB

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 350volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1
Can Ship Immediately

On Order:

250
Expected 08-Aug-23

Factory Lead-Time:

79
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.75 $2.75
10 $2.23 $22.30
50 $1.95 $97.50
100 $1.71 $171.00
Full Reel (Order in multiples of 250)
250 $1.71 $427.50
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
350 VDC
+ 105 C
18 mm
7.5 mm
20 mm
10000 Hour
20 %
800 mA
- 25 C
Straight
AEC-Q200
ED
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL202127102E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20%
Vishay T93YA473KT20 Also Bought Image
Trimmer Resistors - Through Hole 47Kohms 10%
Bourns 3296Y-1-103LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Qualtek 211011-01 Also Bought Image
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Vishay MAL213815222E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial
KEMET EDH106M025S9BAA Also Bought Image
Aluminum Electrolytic Capacitors - SMD 25V 10uF 20% AEC-Q200
EPCOS / TDK B41505A7228M000 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 35VDC 2200uF 20% PVC 6.3mm Terminals
Cornell Dubilier 715P22356KA2 Also Bought Image
Film Capacitors 22nF 600V 5% Orange Drop
Nichicon UHV1V102MHD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 105c
Texas Instruments RC4558P Also Bought Image
Operational Amplifiers - Op Amps High Preformance