EEU-ED2C680

Panasonic
667-EEU-ED2C680

EEU-ED2C680

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 160volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,000
Expected 14-Nov-23

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$1.00 $10.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
68 uF
160 VDC
+ 105 C
12.5 mm
5 mm
20 mm
10000 Hour
20 %
950 mA
- 25 C
Straight
AEC-Q200
ED
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 0.156281 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bourns PTV09A-6030U-B103
Potentiometers PANEL CONTROL - 9MM-ST-CARBON
Bourns PTV09A-4030S-A503
Potentiometers PANEL CONTROL - 9MM-ST-CA
Coilcraft DO1608C-104MLC
Power Inductors - SMD 100uH Shld 20% 0.5A 1.27Ohms
IXYS IXYN120N120C3
IGBT Transistors IGBT XPT-GENX3 (MINI
Texas Instruments NE5532AP
Operational Amplifiers - Op Amps Dual Low Noise
Panasonic EEU-FC1J101
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V
Keystone Electronics 1028
Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER PC AA
Omron G6S-2F-Y DC5
Low Signal Relays - PCB Gullwing NoLatch Eur DPDT 5VDC 200mW
Bourns PTV09A-1020F-A203
Potentiometers PANEL CONTROL - 9MM-ST-CARBON
YAGEO PT0603FR-070R4L
Current Sense Resistors - SMD 400 mOhms 200mW 1 % 200 ppm/C AEC-Q200