EEU-ED2C221

Panasonic Logo
667-EEU-ED2C221

EEU-ED2C221

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

200
Expected 24-Oct-22
300
Expected 25-Sep-23

Factory Lead-Time:

56
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.37 $2.37
10 $2.11 $21.10
50 $1.84 $92.00
100 $1.17 $117.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
160 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
10000 Hour
20 %
1.7 A
- 25 C
Straight
AEC-Q200
ED
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EEU-FK1C102 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 20% AEC-Q200
Analog Devices Inc. AD736ARZ Also Bought Image
Power Management Specialized - PMIC AD736AR 8Pin SOIC IC
KEMET ESL108M035AK5AA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35V 1000uf 105C 10k Hour Radial
EPCOS / TDK B41851A5108M Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads
EPCOS / TDK B64290L618X37 Also Bought Image
Ferrite Cores & Accessories TOROID 25.3X14.8X10 T37
Maxim Integrated MAX690CPA+ Also Bought Image
Supervisory Circuits Microprocessor Supervisory Circuits
Diodes Incorporated BZT52C12-13-F Also Bought Image
Zener Diodes 500mW 12V Zener AEC-Q101 Qualified
onsemi MC14023BDR2G Also Bought Image
Logic Gates 3-18V Triple 3-Input NAND
Cornell Dubilier SLPX682M080E9P3 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C
Vishay MAL214851222E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 20% Radial