EEU-EB1J100SH

Panasonic
667-EEU-EB1J100SH

EEU-EB1J100SH

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,117

Stock:

25,117 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.16 $1.60
$0.096 $9.60
$0.084 $84.00
Full Reel (Order in multiples of 2000)
$0.074 $148.00
$0.066 $660.00
$0.065 $1,560.00
$0.06 $3,000.00
$0.053 $5,300.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10 uF
63 VDC
+ 105 C
5 mm
2.5 mm
11 mm
5000 Hour
20 %
30 mA
- 40 C
Straight
AEC-Q200
EB
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Package / Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
Unit Weight: 0.015521 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

EB Thru-Hole Aluminum Electrolytic Capacitors

Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10,000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2μF to 3300μF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.

Image Description
KYOCERA AVX 08051C103J4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0805 5% Flex AEC-Q200
STMicroelectronics LM317T
Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output
onsemi 1N4148TR
Diodes - General Purpose, Power, Switching Hi Conductance Fast
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Kingbright WP937EGW
Standard LEDs - Through Hole RED/GREEN DIFFUSED 2-LEAD
onsemi BC33725BU
Bipolar Transistors - BJT NPN 45V 800mA HFE/400
TDK B41851A7477M8
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 20% Taped Leads
Amphenol 93992-436HLF
Headers & Wire Housings Unshrd Hdr, Sngl Rw T/H,36P,2.54mm,Vert
Vishay PR03000201509JAC00
Metal Film Resistors - Through Hole 3watts 15ohms 5%