EEH-ZU1J151P

Panasonic
667-EEH-ZU1J151P

EEH-ZU1J151P

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,250
Expected 29-Apr-24

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.66 $2.66
$1.88 $18.80
$1.39 $139.00
Full Reel (Order in multiples of 250)
$1.39 $347.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Hybrid Polymer Capacitors
SMD/SMT
Can
150 uF
63 VDC
20 %
10 mOhms
- 55 C
+ 135 C
10 mm
16.8 mm
-
-
5.2 A
4000 Hour
AEC-Q200
ZU
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEH-ZU Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZU Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 compliant capacitors that provide high-temperature lead-free reflow and 4000h endurance at 135°C. These capacitors operate from 25V to 63V voltage range, ±20% capacitance tolerance, and –55°C to 135°C operating temperature range. The EEH-ZU capacitors feature a high ripple current compared with ZS series and are RoHS compliant.

Image Description
Infineon TLE49462LHALA1
High Precision Hall Effect Latch
Panasonic EEH-ZT1J560P
56UF 63V ESR=25
TDK B82559A9103A024
10uH 10% 1.85mOhm ERU24 AEC-Q200
Qorvo QPD1008L
DC-3.2GHz 120W 50V SSG 17.5dB GaN
HARTING 09031246901
24+8P 2A MALE R/A
Panasonic ERJ-8BWFR010V
1206 0.010ohm 1% Curr Sense AEC-Q200
NXP LM75BDP,118
I2C LOCAL +/- 20C TS DIGITAL TEMP SENSOR
Murata GCM21BC72A105KE36L
1 uF 100 VDC 10% 0805 X7S AEC-Q200
Infineon ITS42K5DLDFXUMA1
INDUSTRY PROFETS
KYOCERA AVX 600L2R4AT200T
200V 2.4pF Tol 0.05pF