EEH-ZT1J560P

Panasonic
667-EEH-ZT1J560P

EEH-ZT1J560P

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 56UF 63V ESR=25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 856

Stock:

856 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.04 $2.04
$1.44 $14.40
$1.26 $126.00
Full Reel (Order in multiples of 500)
$0.958 $479.00
$0.839 $839.00
$0.809 $2,022.50
$0.779 $3,895.00
$0.748 $7,480.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Hybrid Polymer Capacitors
SMD/SMT
Can
56 uF
63 VDC
20 %
25 mOhms
- 55 C
+ 125 C
10 mm
10.2 mm
-
-
2.8 A
4000 Hour
AEC-Q200
ZT
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
USHTS:
8532220020
CNHTS:
8532221000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEH-ZT Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZT Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are SMD, high-temperature reflow AECs offering endurance of 4000 hours of life at +125°C. Panasonic EEH-ZT AECs feature a high withstand voltage range (25V to 63V) and are AEC-Q200 qualified. The series is ideal for applications demanding high temperatures and high current capability.

Image Description
Analog Devices Inc. LTC1967CMS8#PBF
Power Management Specialized - PMIC Prec Extended B&width, RMS-to-DC Conv
Murata GCJ31CR71E475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 1206 X7R AEC-Q200
Coilcraft DA2032-ALD
Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750
Murata GCM31CR71A226KE02L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 10% 1206 X7R AEC-Q200
Murata GRM32ER71A476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 10% 1210 X7R
Panasonic ERJ-PA3F22R0V
Thick Film Resistors - SMD 0603 22ohm 1% Anti-Surge AEC-Q200
Chemi-Con EKXL401ELL101MM25S
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 400V Long Life
KYOCERA AVX SCCV40B506SRB
Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Radial
onsemi FJP13009TU
Bipolar Transistors - BJT NPN Sil Transistor
Murata 56050C
Current Transformers TRANSFORMER 50 TURNS PRIMARY