EEH-ZS1J181UP

Panasonic
667-EEH-ZS1J181UP

EEH-ZS1J181UP

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,656

Stock:

2,656 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$2.08 $20.80
$1.59 $159.00
Full Reel (Order in multiples of 250)
$1.59 $397.50
$1.23 $615.00
$1.14 $1,140.00
$1.06 $2,650.00
$1.00 $5,000.00
$0.984 $9,840.00
25,000 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Hybrid Polymer Capacitors
SMD/SMT
Can
180 uF
63 VDC
20 %
15 mOhms
- 55 C
+ 125 C
10 mm
16.5 mm
-
-
3.5 A
4000 Hour
AEC-Q200
ZSU
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.08
Leakage Current: 113.4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Hybrid Aluminum Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS compliant.

ZSU Conductive Polymer Electrolytic Capacitors

Panasonic ZSU Conductive Polymer Electrolytic Capacitors are high-temperature Surface Mount Type (SMT) hybrid aluminum electrolytic capacitors with 4000h endurance at 125°C. These capacitors offer large capacitance when compared with the ZS series of capacitors. The ZSU hybrid aluminum electrolytic capacitors have a voltage rating of 25VDC to 63VDC range and an operating temperature range of -55°C to 125°C. These capacitors are also available in vibration-proof variants. The ZSU conductive polymer electrolytic capacitors are AEC-Q200 and RoHS compliant. Typical applications include electronic circuits, home appliances, computers, optical equipment, and measuring equipment.

Image Description
Vishay SQJQ112E-T1_GE3
MOSFET N-CHANNEL 100-V (D-S) 175C MOSFET
TDK C3225X7R2A106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
KEMET C0805C473J3TACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vol 0.047uF X8G 5% 0805 AEC-Q200
KEMET C0603C104K3RAC7013
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10%
Panasonic EEH-ZT1E331P
Aluminum Organic Polymer Capacitors 330UF 25V ESR=16
KYOCERA AVX AEA1213221M063R
Aluminum Electrolytic Capacitors - SMD 63V 220uF 1213 20%
KYOCERA AVX AEF0810220M100R
Aluminum Electrolytic Capacitors - SMD 100V 22uF 2000Hours ESR=2.7Ohms 20%
Analog Devices Inc. LT3748IMS#PBF
Switching Voltage Regulators 100V Iso Fly Cntr
Vishay CRCW04020000Z0EDC
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
Vishay WSL2512R0120FEA
Current Sense Resistors - SMD 1watt .012ohms 1%