EEH-ZC1E101XP

Panasonic
667-EEH-ZC1E101XP

EEH-ZC1E101XP

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,892

Stock:

20,892 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.43 $1.43
$0.98 $9.80
$0.848 $84.80
Full Reel (Order in multiples of 900)
$0.813 $731.70
$0.775 $1,395.00
$0.726 $3,267.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Hybrid Polymer Capacitors
SMD/SMT
Can
100 uF
25 VDC
20 %
30 mOhms
- 55 C
+ 125 C
6.3 mm
7.7 mm
-
-
1.4 A
4000 Hour
AEC-Q200
ZC
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Unit Weight: 0.015168 oz
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

EEH-ZC Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZC Series Hybrid Aluminum Electrolytic Capacitors (Type V-ZC) are high-temperature capacitors that have an endurance of 4000 hours at +125°C. The EEH-ZC hybrid aluminum electrolytic capacitors from Panasonic are surface mount, conductive polymer capacitors that offer a nominal capacitance range of 10µF to 330µF, voltage range of 25VDC to 63VDC, operating temperature range of -55°C to +125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP).

Hybrid Aluminum Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS compliant.

Image Description
Panasonic ERJ-UP3F1002V
Thick Film Resistors - SMD 0603 0.25W 1% 10Kohm AEC-Q200
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Murata GCM155C71A105KE38D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 10 VDC 10% 0402 X7S AEC-Q200
Panasonic EEH-ZA1H100R
Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200
Molex 79758-1013
Rectangular Cable Assemblies 1.25 Click-Mate300mm 28AWG Pre-Crimp Lead
Panasonic EEH-ZC1H220P
Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200
KEMET T520C107M010ATE025
Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms
Panasonic ERJ-8BWFR018V
Current Sense Resistors - SMD 1206 0.018ohm 1% Curr Sense AEC-Q200
Analog Devices Inc. MAX202EEUE+
RS-232 Interface IC +/-15kV ESD-Protected, +5V RS-232 Transceivers
Panasonic EEE-FK2A221AV
Aluminum Electrolytic Capacitors - SMD 100VDC 220uF 20% Anti-Vibe AEC-Q200