EEH-ZA1J820V

Panasonic
667-EEH-ZA1J820V

EEH-ZA1J820V

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vibe AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 899

Stock:

899 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $1.94
$1.37 $13.70
$1.20 $120.00
Full Reel (Order in multiples of 500)
$0.914 $457.00
$0.80 $800.00
$0.771 $1,927.50
$0.742 $3,710.00
$0.713 $7,130.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Hybrid Polymer Capacitors
SMD/SMT
Vibration-Proof Can
82 uF
63 VDC
20 %
30 mOhms
- 55 C
+ 105 C
10 mm
10.5 mm
-
-
1.8 A
10000 Hour
AEC-Q200
ZA
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 0.049736 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

EEH-ZA Hybrid Aluminum Electrolytic Capacitors

Panasonic Electronic Components EEH-ZA Hybrid Aluminum Electrolytic Capacitors (type V-ZA) are high-temperature SMD capacitors that offer an endurance of 5000 hours at +105°C. The EEH-ZA series features a capacitance range of 10µF to 330µF, voltage range of 25VDC to 80VDC, and low ESR and high ripple current (70% over, lower ESR than current V-FP). Panasonic EEH-ZA Hybrid Aluminum Electrolytic Capacitors operated in a temperature range of -55°C to +105°C.

Hybrid Aluminum Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS compliant.

Image Description
TRACO Power TEL 6-2412
Isolated DC/DC Converters - Through Hole 6W 18-36Vin 12Vout 500mA DIP-16 Metal Case
YAGEO PA1206FRE470R004Z
Current Sense Resistors - SMD 4 mOhms 1W 50PPM / C 1 % 1206 AEC-Q200
Vishay DG419DY-E3
Analog Switch ICs RECOMMENDED ALT 78-DG419LEDY-T1-GE4
Analog Devices Inc. LT3055IMSE#PBF
LDO Voltage Regulators 500mA, Lin Reg w/ Prec C Lim & Diag
Panasonic EEH-ZA1V271V
Aluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200
Texas Instruments TCA9548ARGER
Switch ICs - Various 8-CH I2C Switch w/ Reset
Samtec CLP-105-02-F-D-P-TR
Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch
Samtec TFM-110-02-L-D-A-K-TR
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch
STMicroelectronics SM6T200A
ESD Suppressors / TVS Diodes 600W 200V Unidirect