EEH-ZA1J560V

Panasonic
667-EEH-ZA1J560V

EEH-ZA1J560V

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,664

Stock:

1,664 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.95 $1.95
$1.38 $13.80
$1.21 $121.00
Full Reel (Order in multiples of 500)
$0.917 $458.50
$0.802 $802.00
$0.79 $1,975.00
$0.745 $3,725.00
$0.719 $7,190.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Hybrid Polymer Capacitors
SMD/SMT
Vibration-Proof Can
56 uF
63 VDC
20 %
30 mOhms
- 55 C
+ 105 C
10 mm
10.2 mm
-
-
1.8 A
10000 Hour
AEC-Q200
ZA
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 0.077603 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

EEH-ZA & EEH-ZC Anti-Vibration Capacitors

Panasonic EEH-ZA & EEH-ZC Anti-Vibration Capacitors (type V) are vibration-proof (Ø8mm and larger) versions of the ZA and ZC series. The high-temperature, SMD capacitors offer an endurance of 10,000 hours at 105ºC (ZA) or 4,000h at 125ºC (ZC). The EEH-ZA & EEH-ZC series capacitors from Panasonic Electronic Components feature capacitance range of 10µF to 330µF, voltage range of 25VDC to 80VDC, operating temperature range of -55ºC to 105ºC (ZA)/125ºC(ZC), low ESR and high ripple current.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

EEH-ZA Hybrid Aluminum Electrolytic Capacitors

Panasonic Electronic Components EEH-ZA Hybrid Aluminum Electrolytic Capacitors (type V-ZA) are high-temperature SMD capacitors that offer an endurance of 5000 hours at +105°C. The EEH-ZA series features a capacitance range of 10µF to 330µF, voltage range of 25VDC to 80VDC, and low ESR and high ripple current (70% over, lower ESR than current V-FP). Panasonic EEH-ZA Hybrid Aluminum Electrolytic Capacitors operated in a temperature range of -55°C to +105°C.

Hybrid Aluminum Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS compliant.

Image Description
Samsung Electro-Mechanics CL32Y106KCVZNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF, 100V, 10%, X7S, 1210 Multi-layer Ceramic Capacitor
Renesas Electronics AT45DB161E-SSHF-B
NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash
Nexperia BZT52H-A7V5-QX
Zener Diodes BZT52H-A7V5-Q/SOD123F/SOD2
Bourns SMA6J30CA-Q
ESD Suppressors / TVS Diodes TVS 600W BI
TRACO Power THN 10-2412WIR
Isolated DC/DC Converters - Through Hole 9-36Vin 12V 830mA 10W 1x1 Railway
Panasonic ERA-3VEB75R0V
Thin Film Resistors - SMD 0603 0.1% 75ohm 25ppm SMD
Murata BLM31KN601SH1L
Ferrite Beads 600 OHM Alternate Sizing Guide Below
Vishay WSLP1206R0150FEA
Current Sense Resistors - SMD 1Watt 0.015Ohms 1%
Wurth Elektronik 744043005
Power Inductors - SMD WE-TPC 4828 5.6uH 1.38A .08Ohm
Wurth Elektronik 82536259
Varistors WE-VS SMD 0603 180pF 30A 3.3VDC