EEH-ZA1J100V

Panasonic Logo
667-EEH-ZA1J100V

EEH-ZA1J100V

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 993

Stock:

993 Can Ship Immediately

Factory Lead-Time:

16 Weeks
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.73 $1.73
10 $1.37 $13.70
100 $1.03 $103.00
500 $0.775 $387.50
Full Reel (Order in multiples of 1000)
1,000 $0.595 $595.00
2,000 $0.555 $1,110.00
5,000 $0.535 $2,675.00
10,000 $0.515 $5,150.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Panasonic
Aluminum Organic Polymer Capacitors
RoHS:  Details
SMD/SMT
Vibration-Proof Can
10 uF
63 VDC
20 %
120 mOhms
- 55 C
+ 105 C
6.3 mm
7.8 mm
7.8 mm
5.8 mm
1000 mA
10000 Hour
AEC-Q200
ZA
Cut Tape
MouseReel
Reel
Product: Aluminum Polymer Capacitors
Brand: Panasonic
Dissipation Factor DF: 0.08
Lead Spacing: 1.8 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 0.013051 oz
products found.
To show similar products, select at least one checkbox

USHTS:
8532220020
BRHTS:
85322200
CAHTS:
8532290000
CNHTS:
8532229000
JPHTS:
8532220001
TARIC:
8532220000
ECCN:
EAR99

Polymer Capacitors

Panasonic manufactures Capacitors in a wide range of technologies that can be used in the most demanding applications. OS-CON parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is comprised of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combine them, creating a capacitor with low ESR, low leakage current, high ripple current and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging and application targets.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed in with confidence for automotive applications. These capacitors are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when high capacitance current capability is demanded by the application.

EEH-ZA Hybrid Alum Elec Capacitors

Panasonic EEH-ZA Hybrid Aluminum Electrolytic Capacitors (type V-ZA) are high-temperature, SMD capacitors that offer an endurance of 5000 hours at 105ºC. The EEH-ZA series capacitors from Panasonic Electronic Components feature capacitance range of 10µF to 330µF, voltage range of 25VDC to 63VDC, operating temperature range of -55ºC to 105ºC, and low ESR and high ripple current (70% over, Lower ESR than Current V-FP).

Hybrid Aluminum Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS compliant.

Image Mfr. Part # Description Stock
Texas Instruments LM74700QDBVRQ1 Also Bought Image LM74700QDBVRQ1
Hot Swap Voltage Controllers
27,021
Texas Instruments TPS389018QDSERQ1 Also Bought Image TPS389018QDSERQ1
Supervisory Circuits
5,584
Murata KCM55WR72A226MH01L Also Bought Image KCM55WR72A226MH01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT
1,554
Murata BLM31KN121SH1L Also Bought Image BLM31KN121SH1L
Ferrite Beads
89,837
Murata BLM31KN801SH1L Also Bought Image BLM31KN801SH1L
Ferrite Beads
3,304
Panasonic EEH-ZA1V470V Also Bought Image EEH-ZA1V470V
Aluminum Organic Polymer Capacitors
1,416
Cypress Semiconductor CY15V102QN-50SXE Also Bought Image CY15V102QN-50SXE
F-RAM
230
Texas Instruments TMP102AQDRLRQ1 Also Bought Image TMP102AQDRLRQ1
Board Mount Temperature Sensors
9,458
Murata GRM155R6YA105KE11D Also Bought Image GRM155R6YA105KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
152,873
Bourns 2051-09-SM-RPLF Also Bought Image 2051-09-SM-RPLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
13,818