EEF-UE0E471LE

Panasonic
667-EEF-UE0E471LE

EEF-UE0E471LE

Mfr.:

Description:
Aluminum Organic Polymer Capacitors RECOMMENDED ALT 667-EEF-CX0E471R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Panasonic EEF-CX0E471R
Panasonic
Aluminum Organic Polymer Capacitors 470uF 2.5volt
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Molded
470 uF
2.5 VDC
20 %
7 mOhms
- 40 C
+ 105 C
4.3 mm
4.2 mm
3.7 A
EEF-UE
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.1
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: SP-Cap
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99