EEF-LX0D561R

Panasonic
667-EEF-LX0D561R

EEF-LX0D561R

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 560uF 2.0volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,500

Stock:

3,500 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3500 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.86 $1.86
$1.29 $12.90
$1.04 $104.00
$0.638 $319.00
Full Reel (Order in multiples of 3500)
$0.638 $2,233.00
$0.611 $4,277.00
$0.597 $6,268.50
24,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
560 uF
2 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
6 mOhms
3.5 A
- 55 C
+ 105 C
1.9 mm
-
Molded
LX
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Unit Weight: 0.004586 oz
USHTS:
8532290040
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line from Panasonic consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.

EEF-GX & EEF-LX Specialty Polymer Capacitors

Panasonic EEF-GX and EEF-LX Specialty Polymer Capacitors (SP-Caps) feature capacitance ranges of 330µF to 560µF. The EEF-GX and EEF-LX SP-Caps offer stable capacitance at higher frequencies and low ESR among polymer technology capacitors. The EEF-GX and EEF-LX Series SP-Caps are reliable alternatives to tantalum capacitors.

EEF-LX SMD Polymer Aluminum Capacitors

Panasonic EEF-LX Series SMD Polymer Aluminum Capacitors provide large capacitance (560 μF max.), low ESR (4.5 mΩ, 6 mΩ), low ESL (50 % less than 3-terminals), and are RoHS directive compliant.

Image Description
KEMET A720V567M2R5APE003
Aluminum Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms
Renesas Electronics ISL95870HRUZ-T
Switching Controllers 0/2 BIT PWM GPU CONTLR FOR NOTEBOOK
Texas Instruments UCC21520DWR
Galvanically Isolated Gate Drivers 5.7kVrms, 4A/6A dual-channel isolated gate driver w/ dual input, disable pin, 8V UVLO in DW package 16-SOIC -40 to 125
Wurth Elektronik 875046219003
Aluminum Organic Polymer Capacitors WCAP-PHSE 560uF 20%Tol 2V
Panasonic EEF-GX0D561R
Aluminum Organic Polymer Capacitors 560uF 2.0volt
Panasonic 6TPE680M
Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm
Vishay IRFZ34SPBF
MOSFET 60V Vds 20V Vgs D2PAK (TO-263)
KEMET A700X567M002ATE006
Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms
STMicroelectronics STF24N60DM2
MOSFET N-channel 600 V, 0.175 Ohm typ 18 A MDmesh DM2 Power MOSFET
STMicroelectronics M24C02-WDW6TP
EEPROM 2.5-5.5V 2K (256x8)