EEF-GX0D561L

Panasonic
667-EEF-GX0D561L

EEF-GX0D561L

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 560uF 2.0volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,863

Stock:

4,863 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.82 $1.82
$1.31 $13.10
$1.13 $113.00
$0.809 $404.50
$0.733 $733.00
Full Reel (Order in multiples of 3500)
$0.702 $2,457.00
$0.679 $4,753.00
$0.667 $7,003.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Molded
560 uF
2 VDC
20 %
3 mOhms
- 55 C
+ 105 C
-
7.3 mm
4.3 mm
1.9 mm
4 A
2000 Hour
GX
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Unit Weight: 0.352740 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SP-Cap Polymer Aluminum Capacitors

Panasonic has expanded the CS, CT, and CX SP-Cap series to include higher voltage caps with range up to 35V. The additions to the SP-Cap product line features high voltage, low profile, high-temperature reflow, and unique electrode materials for high withstanding voltages. The higher voltage SP-Caps are used with DC/DC converters, output signal stabilization, and filtering. Panasonic SP-Cap Polymer Organic Aluminum Capacitor is a surface mount aluminum electrolytic capacitor that uses a conductive polymer as its electrolyte in layered aluminum construction. The SP-Cap product line from Panasonic consists of multiple series that offer capacitance range up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to their safety features. SP-Caps are the perfect solution for input and output capacitor for various DC/DC converters.

EEF-GX & EEF-LX Specialty Polymer Capacitors

Panasonic EEF-GX and EEF-LX Specialty Polymer Capacitors (SP-Caps) feature capacitance ranges of 330µF to 560µF. The EEF-GX and EEF-LX SP-Caps offer stable capacitance at higher frequencies and low ESR among polymer technology capacitors. The EEF-GX and EEF-LX Series SP-Caps are reliable alternatives to tantalum capacitors.

Image Description
Panasonic EEFJX0J121RF
Aluminum Organic Polymer Capacitors 6.3VDC 120uF 20% 15mOhm 5100mArms
Panasonic EEFJX0J151RF
Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms
Murata BLM18SP300SN1D
Ferrite Beads 30 OHM Alternate Sizing Guide Below
TE Connectivity SQPW2010RJ
Wirewound Resistors - Through Hole SQP20 10R 5% WIRE
Murata BLM18SP101SZ1D
Ferrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below
Molex 502598-4593
FFC & FPC Connectors 0.3 FPC Bck Flip Hsg Assy45CktEmbsTpPkg
Panasonic 16TQC68MYF
Tantalum Capacitors - Polymer 16volts 68uF ESR 50mohm
Murata BLM18KG601SN1D
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below
Murata GRM188R60J476ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0603 X5R
Panasonic 2R5TPE1500MC
Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm