EEF-FD0G470R

Panasonic
667-EEF-FD0G470R

EEF-FD0G470R

Mfr.:

Description:
Aluminum Organic Polymer Capacitors RECOMMENDED ALT 667-EEF-CS0J680R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Panasonic EEF-CS0J680R
Panasonic
Aluminum Organic Polymer Capacitors 68uF 6.3volt
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Molded
47 uF
4 VDC
20 %
28 mOhms
- 40 C
+ 105 C
7.3 mm
4.3 mm
1.1 mm
2 A
EEF-FD
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.06
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99