EEF-CX1V220R

Panasonic
667-EEF-CX1V220R

EEF-CX1V220R

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 22UF 35V ESR=40

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

10,500
Expected 11-Oct-23
7,000
Expected 25-Dec-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.89 $1.89
$1.50 $15.00
$1.13 $113.00
$0.813 $406.50
$0.748 $748.00
Full Reel (Order in multiples of 3500)
$0.699 $2,446.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Molded
22 uF
35 VDC
20 %
40 mOhms
- 55 C
+ 105 C
-
7.3 mm
4.3 mm
1.1 mm
3.2 A
2000 Hour
CX
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Unit Weight: 0.012022 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SP-Cap Polymer Aluminum Capacitors

Panasonic has expanded the CS, CT, and CX SP-Cap series to include higher voltage caps with range up to 35V. The additions to the SP-Cap product line features high voltage, low profile, high-temperature reflow, and unique electrode materials for high withstanding voltages. The higher voltage SP-Caps are used with DC/DC converters, output signal stabilization, and filtering. Panasonic SP-Cap Polymer Organic Aluminum Capacitor is a surface mount aluminum electrolytic capacitor that uses a conductive polymer as its electrolyte in layered aluminum construction. The SP-Cap product line from Panasonic consists of multiple series that offer capacitance range up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to their safety features. SP-Caps are the perfect solution for input and output capacitor for various DC/DC converters.

EEF-CX Specialty Polymer Aluminum Capacitors

Panasonic Electronic Components EEF-CX Specialty Polymer Aluminum Capacitors (SP-Caps) are also conductive polymer aluminum capacitors that offer low ESR and excellent noise-absorbing characteristics. Other features of EEF-CX SP-Caps from Panasonic Electronic Components include capacitance range from 100µF to 560µF, voltage range from 2VDC to 6.3VDC, operating temperature range from -40°C to +105°C, and RoHS compliance.

Image Description
Texas Instruments TPS259474LRPWR
Hot Swap Voltage Controllers 2.7-V to 23-V, 28-m?, 5.5-A eFuse with integrated reverse polarity protection
TDK ACP3225-102-2P-T000
Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Filter
Vishay SMF26A-E3-18
ESD Suppressors / TVS Diodes 1000watt 26volt
Murata GRM1555C1H200JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 20 pF 50 VDC 5% 0402 C0G (NP0)
Murata LQG15HS27NJ02D
RF Inductors - SMD 27 NH 5%
Texas Instruments TPD4E05U06QDQARQ1
ESD Suppressors / TVS Diodes 4 Ch ESD Protection Solution
ABRACON ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.0 MHZ 18PF 30PPM
Lite-On LTST-C190KGKT
Standard LEDs - SMD Green Clear 571nm
STMicroelectronics STW6N95K5
MOSFET N-Ch 950V 1 Ohm 9A Zener MDmesh K5
Toshiba TK25N60X,S1F
MOSFET Power MOSFET N-Channel