EEF-CX0G151R

Panasonic
667-EEF-CX0G151R

EEF-CX0G151R

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 150uF 4volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,044

Stock:

8,044 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.20 $1.20
$0.998 $9.98
$0.909 $45.45
$0.791 $79.10
$0.599 $299.50
$0.529 $529.00
Full Reel (Order in multiples of 3500)
$0.493 $1,725.50
$0.475 $3,325.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Molded
150 uF
4 VDC
20 %
15 mOhms
- 55 C
+ 105 C
-
7.3 mm
4.3 mm
2 mm
2.7 A
2000 Hour
CX
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.06
Leakage Current: 60 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Unit Weight: 0.004586 oz
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SP-Cap Polymer Aluminum Capacitors

Panasonic has expanded the CS, CT, and CX SP-Cap series to include higher voltage caps with range up to 35V. The additions to the SP-Cap product line features high voltage, low profile, high-temperature reflow, and unique electrode materials for high withstanding voltages. The higher voltage SP-Caps are used with DC/DC converters, output signal stabilization, and filtering. Panasonic SP-Cap Polymer Organic Aluminum Capacitor is a surface mount aluminum electrolytic capacitor that uses a conductive polymer as its electrolyte in layered aluminum construction. The SP-Cap product line from Panasonic consists of multiple series that offer capacitance range up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to their safety features. SP-Caps are the perfect solution for input and output capacitor for various DC/DC converters.

Image Description
Analog Devices Inc. MAX20408AFOC/VY+
Switching Voltage Regulators 36V Fully Sync 8A & 10a Buck in P90
Analog Devices Inc. MAX20410AFOB/VY+
Switching Voltage Regulators 36V Fully Sync 8A & 10a Buck in P90
Analog Devices Inc. MAX20410EVKIT#
Power Management IC Development Tools Evkit for MAX20410 36V Fully Sync 10A Buck Converter
KEMET A765EB397M0GLAE014
Aluminum Organic Polymer Capacitors 4Volt 390uF SMD 2KHr ESR=14 mOhms
Panasonic EEF-CX0J221R
Aluminum Organic Polymer Capacitors 220uF 6.3volt
KEMET T530X158M2R5ATE005
Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms
Panasonic EEF-CX0E331R
Aluminum Organic Polymer Capacitors 330uF 2.5volt
KEMET C0402C105M9PAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 20%
Nexperia 74LVC2G07GV,125
Buffers & Line Drivers 74LVC2G07GV/SOT457/SC-74
Samsung Electro-Mechanics CL32B226MOJNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X7R 3 1210