EEF-CX0E391R

Panasonic
667-EEF-CX0E391R

EEF-CX0E391R

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 390uF 2.5volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

40 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 3500   Multiples: 3500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$0.598 $2,093.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Molded
390 uF
2.5 VDC
20 %
15 mOhms
- 55 C
+ 105 C
7.3 mm
4.3 mm
2 mm
2.7 A
2000 Hour
CX
Reel
Brand: Panasonic
Dissipation Factor DF: 0.06
Leakage Current: 97.5 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Unit Weight: 0.004586 oz
USHTS:
8532250045
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEF-CX Specialty Polymer Aluminum Capacitors

Panasonic Electronic Components EEF-CX Specialty Polymer Aluminum Capacitors (SP-Caps) are also conductive polymer aluminum capacitors that offer low ESR and excellent noise-absorbing characteristics. Other features of EEF-CX SP-Caps from Panasonic Electronic Components include capacitance range from 100µF to 560µF, voltage range from 2VDC to 6.3VDC, operating temperature range from -40°C to +105°C, and RoHS compliance.

SP-Cap Polymer Aluminum Capacitors

Panasonic has expanded the CS, CT, and CX SP-Cap series to include higher voltage caps with range up to 35V. The additions to the SP-Cap product line features high voltage, low profile, high-temperature reflow, and unique electrode materials for high withstanding voltages. The higher voltage SP-Caps are used with DC/DC converters, output signal stabilization, and filtering. Panasonic SP-Cap Polymer Organic Aluminum Capacitor is a surface mount aluminum electrolytic capacitor that uses a conductive polymer as its electrolyte in layered aluminum construction. The SP-Cap product line from Panasonic consists of multiple series that offer capacitance range up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to their safety features. SP-Caps are the perfect solution for input and output capacitor for various DC/DC converters.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.