EEE-TP1V182M

Panasonic
667-EEE-TP1V182M

EEE-TP1V182M

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 35VDC 1800uF 20% SMD AEC-Q200 High Rippl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 151

Stock:

151 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 125)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.11 $4.11
$3.33 $33.30
$2.91 $145.50
Full Reel (Order in multiples of 125)
$2.55 $318.75
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
TP-V (Medium)
Low ESR Electrolytic Capacitors
1800 uF
35 VDC
20 %
45 mOhms
- 55 C
+ 125 C
18 mm
19 mm
19 mm
16.5 mm
3000 Hour
2.6 A
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.16
Leakage Current: 630 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Ripple Current Aluminium Electrolytic Capacitor
This functionality requires JavaScript to be enabled.
USHTS:
8532290040
CNHTS:
8532221000
CAHTS:
8532290000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TP Aluminum Electrolytic Capacitors

Panasonic TP Aluminum Electrolytic Capacitors are ideal for applications in which high capacitance current capability is needed. These devices offer Equivalent Series Resistance (ESR) as low as 32mΩ and capacitance value as high as 3300µF. These capacitors are AEC-Q200 qualified and available in diameters from 6.3mm to 18mm. Panasonic TP Aluminum Electrolytic Capacitors withstand up to 4000 hours endurance at +125°C with standard, high temperature, and vibration-proof options available.

TP Type V SMT Aluminum Electrolytic Capacitors

Panasonic TP Type V SMT Aluminum Electrolytic Capacitors offer lower ESR at low temperatures after endurance, 3000h to 4000h at 125°C, are AEC-Q200 qualified and RoHS compliant. The TP Series features a rated w.v. range of 25VDC to 80VDC, a capacitance range of 390μF to 3300μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV (μA) after 2 minutes.

Image Description
Texas Instruments SN65HVDA1040BQDRQ1
CAN Interface IC Automotive EMC-optimized CAN transceiver 8-SOIC -40 to 125
KEMET A780MS107M1JLAS030
Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200
TDK CGA6P3X7R1E226M250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 22uF 20% AEC-Q200 SOFT TERM
Texas Instruments INA281A3IDBVT
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125
Panasonic ACTE3CH2A05V
Automotive Relays 12V 160ohm 20A Auto 1FormCx2 Twin Contac
Texas Instruments DRV8300DIPWR
Gate Drivers 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125
Panasonic 25SVT100M
Aluminum Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm
Bourns SRP1038A-100M
Power Inductors - SMD 10uH 20% SMD 1038 AEC-Q200
KEMET T495D686K025ATE200
Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=200mOhms
Vishay CMF5011R000FHEB
Metal Film Resistors - Through Hole 1/4watt 11ohms 1%