EEE-TK1A102AQ

Panasonic
667-EEE-TK1A102AQ

EEE-TK1A102AQ

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 1000UF 10V TK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

29 Weeks Estimated factory production time.
 
Minimum: 200   Multiples: 200

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
$1.05 $210.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
TK
High Temp Electrolytic Capacitors
1000 uF
10 VDC
20 %
120 mOhms
- 40 C
+ 125 C
12.5 mm
13.5 mm
15 mm
2000 Hour
800 mA
AEC-Q200
Reel
Brand: Panasonic
Dissipation Factor DF: 0.3
Lead Spacing: 4.4 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD, High Temperature
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

TK SMD Aluminum Electrolytic Capacitors

Panasonic TK Series SMD Aluminum Electrolytic Capacitors offer an endurance of 2000h at +125°C, are AEC-Q200 qualified, and RoHS directive compliant. Vibration-proof products are available. The HC Series from Panasonic features a rated w.v. range of 10VDC to 100VDC, a nominal capacitance range of 47μF to 4700μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV after 2 minutes.