EEE-HD1H3R3R

Panasonic Logo
667-EEE-HD1H3R3R

EEE-HD1H3R3R

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 3.3UF 50V ELECT HD SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,639

Stock:

1,639
Can Ship Immediately

On Order:

2,000
Expected 25-Oct-22

Factory Lead-Time:

68
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.48 $0.48
10 $0.328 $3.28
50 $0.23 $11.50
100 $0.197 $19.70
400 $0.148 $59.20
1,200 $0.125 $150.00
Full Reel (Order in multiples of 2000)
2,000 $0.117 $234.00
4,000 $0.111 $444.00
8,000 $0.104 $832.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
HD-V High
Aluminum Electrolytic Capacitors
3.3 uF
50 VDC
20 %
12 Ohms
- 40 C
+ 105 C
4 mm
5.5 mm
5.5 mm
5000 Hour
16 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 3300 nF
Dissipation Factor DF: 0.12
Lead Spacing: 1 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD, High Temperature
Unit Weight: 0.035274 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
United Chemi-Con (UCC) ELE-500ELL1R0ME11D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V
Vishay MAL212618331E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 12,5x30
Panasonic VL-2330/F3N Also Bought Image
Coin Cell Battery 3V 50.0 mAh RECHG 2PIN FLAT MNT-W/NS
onsemi MC7915CTG Also Bought Image
Linear Voltage Regulators 15V 1A Negative
3M 8468-21B1-RK-TP Also Bought Image
IC & Component Sockets 68P PLCC SOCKET SMT W/O LOC POSTS
Diodes Incorporated 1N4003-T Also Bought Image
Rectifiers 1.0A 200V
Panasonic ECA-1HM2R2 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V
Rubycon 25ML47MEFC6.3X5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Rubycon 35ZLH330MEFC10X12.5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS