EEE-HD1E4R7AR

Panasonic
667-EEE-HD1E4R7AR

EEE-HD1E4R7AR

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 4.7UF 25V ELECT HD SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,032

Stock:

1,032
Can Ship Immediately

On Order:

2,000
Expected 02-Jul-24
2,000
TBD

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.205 $2.05
$0.132 $13.20
$0.111 $111.00
Full Reel (Order in multiples of 2000)
$0.099 $198.00
$0.09 $900.00
$0.088 $2,112.00
$0.081 $4,050.00
$0.075 $7,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
HD
High Temp Electrolytic Capacitors
4.7 uF
25 VDC
20 %
12 Ohms
- 40 C
+ 105 C
4 mm
5.5 mm
5.5 mm
5000 Hour
17 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.16
Lead Spacing: 1 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD, High Temperature
Unit Weight: 0.004938 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

HD Series SMD Aluminum Electrolytic Capacitors

Panasonic HD Series SMD Aluminum Electrolytic Capacitors offer an endurance of 5000 hours at +105°C, AEC-Q200 qualification, and RoHS compliance. The HD series has a rated working voltage range of 6.3VDC to 35VDC. Other features from these Panasonic capacitors include a capacitance range of 680μF to 7500μF with ±20% capacitance tolerance (120Hz / +20°C) and an operating temperature range of –55°C to +105°C.

Image Description
Bourns PTL30-15R1-104B2
Slide Potentiometers 100Kohms Travel=30mm Center Detent
Bourns 3314J-1-503E
Trimmer Resistors - SMD 4mm SQ 50K
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
KEMET C0603C100K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0603 10%
YAGEO RC0603FR-072M4L
Thick Film Resistors - SMD 2.4 MOhms 100 mW 0603 1%
YAGEO RC0603FR-072ML
Thick Film Resistors - SMD 2 MOhms 100mW 0603 1%
YAGEO RC0603FR-07560RL
Thick Film Resistors - SMD 560 Ohms 100mW 0603 1%
YAGEO RC0603FR-079K1L
Thick Film Resistors - SMD 9.1 kOhms 100 mW 0603 1%
YAGEO AC0603FR-1333KL
Thick Film Resistors - SMD 33 k Ohms 100mW 0603 1% AEC-Q200
Bourns PTL30-15R0-104B2
Slide Potentiometers 100Kohms Travel=30mm