EEE-HC1H1R0R

Panasonic
667-EEE-HC1H1R0R

EEE-HC1H1R0R

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 830

Stock:

830
Can Ship Immediately

On Order:

4,000
Expected 03-Jun-24

Factory Lead-Time:

37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.196 $1.96
$0.126 $12.60
$0.107 $107.00
Full Reel (Order in multiples of 2000)
$0.095 $190.00
$0.086 $860.00
$0.083 $1,992.00
$0.078 $3,900.00
$0.072 $7,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
HC
Aluminum Electrolytic Capacitors
1 uF
50 VDC
20 %
-
- 40 C
+ 105 C
4 mm
5.8 mm
4.3 mm
5.5 mm
3000 Hour
10 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.12
Lead Spacing: 1 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Unit Weight: 0.004938 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

HC SMT Aluminum Electrolytic Capacitors

Panasonic HC Series SMD Aluminum Electrolytic Capacitors offer 3000h to 5000h functional lifespan at +105°C, are AEC-Q200 qualified, and RoHS directive compliant. Vibration-proof product is available in sizes 08mm and larger. The HC Series from Panasonic features a rated w.v. range of 6.3VDC to 50VDC, a nominal capacitance range of 1μF to 1000μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV or 3(μA) after 2 minutes (whichever is greater).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Analog Devices Inc. DG409DY+
Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Bourns TC33X-2-103E
Trimmer Resistors - SMD 3MM 10KOHMS 25% 0.1WATT OPEN FRM
Bourns TC33X-2-503E
Trimmer Resistors - SMD 3MM 50KOHMS 25% 0.1WATT OPEN FRM
Panasonic EEE-TQV101XAV
Aluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200
Panasonic EEU-FR1C102L
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS3.5mm
Texas Instruments NE5532DR
Operational Amplifiers - Op Amps Dual Low Noise Op
Wurth Elektronik 742792664
Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 300mA AEC-Q200
Texas Instruments LM13700MX/NOPB
Transconductance Amplifiers Dual OP Amp Transconductance
Panasonic EEE-1HA470XP
Aluminum Electrolytic Capacitors - SMD 47uF 50V
Panasonic ECA-1EM102
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V