EEE-HA0J221WP

Panasonic Logo
667-EEE-HA0J221WP

EEE-HA0J221WP

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 220UF 6.3V ELECT HA SMD

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,897
Expected 05-Sep-23
3,000
Expected 07-Nov-23

Factory Lead-Time:

110
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.62 $0.62
10 $0.428 $4.28
50 $0.30 $15.00
100 $0.257 $25.70
500 $0.193 $96.50
Full Reel (Order in multiples of 1000)
1,000 $0.162 $162.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
HA-V
General Purpose Electrolytic Capacitors
220 uF
6.3 VDC
20 %
-
- 40 C
+ 105 C
6.3 mm
5.5 mm
5.4 mm
1000 Hour
74 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Surface Mount Type
Unit Weight: 0.010229 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments TPS7A0533PDBZR Also Bought Image
LDO Voltage Regulators 200-mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
Semtech SMBJ12CA Also Bought Image
ESD Suppressors / TVS Diodes 1-Line 12V 30.2A TVS
Rubycon 35ZLH1000MEFC12.5X20 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
KYOCERA AVX TCJA107M006R0150E Also Bought Image
Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=150mOhms
Wurth Elektronik 150060RS75020 Also Bought Image
Standard LEDs - SMD Mono Waterclear 80mcd 2V 140
Infineon IRF5210STRLPBF Also Bought Image
MOSFET MOSFT PCh -100V -0.4A 60mOhm 120nC
Panasonic ERJ-6ENF1001V Also Bought Image
Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200
Panasonic ECQ-E2155KF Also Bought Image
Film Capacitors 250VDC 1.5uF 10% MPET L/S=15mm
Panasonic ERJ-M1WSF20MU Also Bought Image
Current Sense Resistors - SMD 2512 0.02ohm 1% Curr Sense AEC-Q200