EEE-FN0J182UP

Panasonic
667-EEE-FN0J182UP

EEE-FN0J182UP

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% 850mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,740

Stock:

2,740 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.94 $0.94
$0.607 $6.07
$0.485 $48.50
Full Reel (Order in multiples of 500)
$0.396 $198.00
$0.341 $341.00
$0.293 $732.50
$0.292 $2,920.00
$0.286 $7,150.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
1800 uF
6.3 VDC
10 mm
10.2 mm
2000 Hour
High Temp Electrolytic Capacitors
20 %
850 mA
80 mOhms
- 55 C
+ 105 C
FN
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.26
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Part # Aliases: FN-V HIGH
USHTS:
8532220020
CNHTS:
8532221000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FN SMD Aluminum Electrolytic Capacitors

Panasonic FN Surface-Mount (SMD) Aluminum Electrolytic Capacitors feature a small case size, high capacitance (10µF to 1800µF), and a 6.3VDC to 100VDC rated voltage range. Panasonic FN capacitors offer high-temperature, lead-free reflow with its 6.3VDC to 50VDC devices. The series is ideal for use in a variety of automotive, infotainment, industrial, and information/communication technology applications.

Image Description
ROHM Semiconductor RB088BM-60FNSTL
Schottky Diodes & Rectifiers RB088BM-60FNS is a ultra low IR schottky barrier diode, suitable for Switching power supply.
Vishay SMBJ5.0CA
ESD Suppressors / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol
Murata 50225AC
Common Mode Chokes / Filters CMC 2.2mH, 0.5A SM toroid
KEMET C1206C222K2RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF X7R 1206 10%
KEMET SCF29XV-250-2R2A008JH
Common Mode Chokes / Filters 1000 V 0.7mH 25A ESR=1.68mOhms AEC-Q200
Texas Instruments SN74HCS08QBQARQ1
Logic Gates Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-WQFN -40 to 125
Murata GRM188R60G476ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 4 VDC 20% 0603 X5R
Diodes Incorporated AP64502SP-13
Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K
SparkFun Electronics SEN-18364
Multiple Function Sensor Modules Humidity and Temperature Sensor - DHT20
onsemi FDC638P
MOSFET SSOT-6 P-CH -20V