EEE-FKH820XSP

Panasonic
667-EEE-FKH820XSP

EEE-FKH820XSP

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 50volts 82uF SMD AEC-Q200 Reflow Only

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,158

Stock:

2,158 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.375 $3.75
$0.322 $32.20
$0.228 $114.00
Full Reel (Order in multiples of 900)
$0.228 $205.20
$0.185 $333.00
$0.178 $1,762.20
$0.174 $4,228.20
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Panasonic EEE-FNH820XUP
Panasonic
Aluminum Electrolytic Capacitors - SMD 50VDC 82uF 20% 195mA AEC-Q200
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
FKS
High Temp Electrolytic Capacitors
82 uF
50 VDC
20 %
680 mOhms
- 55 C
+ 105 C
6.3 mm
7.7 mm
2000 Hour
195 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors, Surface Mount Type
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FKS Aluminum Electrolytic Capacitors

Panasonic FKS Aluminum Electrolytic Capacitors offer a smaller case size with the same performance as the larger conventional type. These capacitors use advanced foil technology with a capacitance range from 10μF to 13000μF and a voltage range from 6.3VDC to 50VDC. Panasonic FKS Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. Ideal applications include DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power suppliers.

Image Description
Global Connector Technology (GCT) USB4081-03-A
USB Connectors USB 3.2 Gen 2 TypeC Receptacle Horizontal SMT 7.05mm, 24 Contacts
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Global Connector Technology (GCT) USB4160-03-0230-C
USB Connectors USB-C Rec 3u" Vert 24P SMT 2.3mm TH stakes H7.46mm T+R+Cap
Littelfuse 01240041H
Fuse Clips High Current THT Fuse Clip
Vishay SQ2364EES-T1_GE3
MOSFET 60V Vds; +/-8V Vgs SOT-23; 4A Id
Molex 55932-0310
Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hsg Assy Str 3Ckt
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Omron G7L-2A-X-L DC24
General Purpose Relays 2 Form A 20A, Through-Hole
KYOCERA AVX ESD35C682K4T2A-18
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 10% AEC-Q200