EEE-FK1C221AV

Panasonic
667-EEE-FK1C221AV

EEE-FK1C221AV

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 16VDC 220uF 20% Anti-Vibe AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,931

Stock:

6,931 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.731 $7.31
$0.633 $63.30
$0.478 $239.00
Full Reel (Order in multiples of 1000)
$0.382 $382.00
$0.355 $710.00
$0.354 $1,770.00
$0.351 $8,775.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
FK
High Temp Electrolytic Capacitors
220 uF
16 VDC
20 %
260 mOhms
- 55 C
+ 105 C
8 mm
6.5 mm
2000 Hour
300 mA
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

EEE-FK Aluminum Electrolytic Capacitors INACTIVE

Panasonic EEE-FK Series Aluminum Electrolytic Capacitors are AEC-Q200 qualified, RoHS directive compliant and offer low impedance and an endurance of 3000h to 5000h at +105°C. EEE-FK Capacitors offer a 3.3µF to 6800µF capacitance range and a 6.3VDC to 100VDC voltage rating.

FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Texas Instruments LM51581QRTERQ1
1.5-A, 85-V, 2.2-MHz wide VIN boost, flyback, & SEPIC converter with dual random spread spectrum
Chip Quik SOLDERWICK1.5
1.5mm Solder Wick (#2 Yellow) - No Clean
Texas Instruments LM2904BTQDGKRQ1
Industry-standard du al operational ampl
Bud Industries PN-1324-ACMB
IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (6.7 X 4.8 X 2.2 In)
KEMET T489C106K035ATA600
35V 10uF 2312 10%
STMicroelectronics LDK320AM50R
200 mA low quiescent current and high PSRR volt regulator
Phoenix Contact 1754601
10 Pos 5mm pitch Plug 24-12 AWG Screw
Phoenix Contact 1757543
10 Pos 5mm pitch Through Hole Header
Omron G5Q-1-DC12
Power PCB Relay Vented SPDT 12VDC
Schurter 0031.3501
FAS F'GRIP/SLOT