EEE-FC1A330AR

Panasonic
667-EEE-FC1A330AR

EEE-FC1A330AR

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 33UF 10V FC SMD

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

29 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.235 $2.35
$0.182 $18.20
Full Reel (Order in multiples of 1000)
$0.128 $128.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Panasonic EEE-FN1E330R
Panasonic
Aluminum Electrolytic Capacitors - SMD 25VDC 33uF 20% 160mA AEC-Q200
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
FC
Low Impedance Electrolytic Capacitors
33 uF
10 VDC
20 %
1.8 Ohms
- 40 C
+ 105 C
5 mm
5.5 mm
5.4 mm
1000 Hour
95 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99