EEC-F5R5U155

Panasonic Logo
667-EEC-F5R5U155

EEC-F5R5U155

Mfr.:

Description:
Supercapacitors / Ultracapacitors 1.5F 5.5V

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Product Attribute Attribute Value
Panasonic
Supercapacitors / Ultracapacitors
RoHS:  Details
NF
Electric Double Layer Capacitors
Radial
1.5 F
5.5 VDC
- 20 %, + 80 %
- 25 C
+ 70 C
8 mm
21.5 mm
8 mm
21.5 mm
1000 Hour
Tray
Brand: Panasonic
Lead Spacing: 0.8 mm
Operating Temperature Range: - 25 C to + 70 C
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Stacked Coin Cell
Unit Weight: 0.285719 oz
USHTS:
8532290040
CNHTS:
8532290000
CAHTS:
8532290000
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC