EEA-GA1E100H

Panasonic
667-EEA-GA1E100H

EEA-GA1E100H

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,898
Expected 31-Oct-23
6,000
Expected 07-Nov-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.25 $0.25
$0.116 $1.16
$0.07 $7.00
$0.062 $62.00
Full Reel (Order in multiples of 2000)
$0.053 $106.00
$0.048 $480.00
$0.046 $1,104.00
$0.043 $2,150.00
$0.038 $3,800.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10 uF
25 VDC
+ 105 C
4 mm
1.5 mm
7 mm
1000 Hour
20 %
33 mA
- 55 C
Straight
AEC-Q200
GA
Reel
Cut Tape
Brand: Panasonic
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 0.007408 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEA-GA Aluminum Electrolytic Capacitors

Panasonic Electronic Components EEA-GA Aluminum Electrolytic Capacitors are radial lead type capacitors that offer a direct replacement (form, fit, and function) for the discontinued ECE-AxxKGxxx series. The EEA-GA capacitors measure 7mm in height and offer a wide voltage range of 10VDC to 50VDC, nominal capacitance range of 0.1µF to 220µF, and a capacitance tolerance of ±20%. Panasonic EEA-GA Aluminum Electrolytic Capacitors have an operating temperature range of -55°C to +105°C and are RoHS compliant.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
Littelfuse RXEF040S-2
Resettable Fuses - PPTC 72V 40A 0.86Ohms
Vishay K103K15X7RH5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 100volts 10% X7R 5mm LS
Diotec Semiconductor 2N3904
Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, NPN
Nichicon UVR1E470MDD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 47uF