EEA-FC1E220B

Panasonic
667-EEA-FC1E220B

EEA-FC1E220B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,851

Stock:

6,851 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.31 $0.31
$0.152 $1.52
$0.098 $9.80
$0.083 $83.00
Full Reel (Order in multiples of 2000)
$0.078 $156.00
$0.061 $610.00
$0.06 $3,000.00
$0.056 $5,600.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
25 VDC
+ 105 C
5 mm
5 mm
7 mm
1000 Hour
20 %
120 mA
- 55 C
Straight
950 mOhms
AEC-Q200
FC
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 0.010229 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic EEU-FC1V102
1000uF 35V
Panasonic EEU-FC1E101S
100uF 25V
onsemi 1N4148
100V Io/200mA BULK
Panasonic EEU-FR1H4R7B
50VDC 4.7uF 20% L/S=5mm
Panasonic EEU-FR1E470B
25VDC 47uF 5x11mm LS 5.0mm
Panasonic EEU-FR1H100B
50VDC 10uF 20% L/S=5mm
Panasonic EEU-FC1H100LB
10uF 50volts AEC-Q200
Panasonic EEA-FC1E100B
Al Lytic Cap 105C Radial FC Series
Panasonic EEU-FC1H4R7
4.7uF 50V