EEA-FC1C560B

Panasonic
667-EEA-FC1C560B

EEA-FC1C560B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,150

Stock:

5,150 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.263 $2.63
$0.158 $15.80
$0.11 $110.00
Full Reel (Order in multiples of 2000)
$0.094 $188.00
$0.081 $810.00
$0.078 $1,872.00
$0.073 $3,650.00
$0.068 $6,800.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
56 uF
16 VDC
+ 105 C
6.3 mm
5 mm
7 mm
1000 Hour
20 %
200 mA
- 55 C
Straight
450 mOhms
AEC-Q200
FC
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 0.014462 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Murata RDER72J103K2M1H03A
.01UF 630V 10% 5.0MM
Vishay K473K15X7RF5UH5
47000pF 50V 10% X7R 5mm LS
Panasonic EEA-FC1A390B
Al Lytic Cap 105C Radial FC Series
Panasonic EEU-FC0J471B
470uF 6.3volts AEC-Q200
Panasonic EEU-FR1A101B
10VDC 100uF 5x11mm LS 5.0mm
Panasonic EEU-FR1A182
10VDC 1800uF 10x20mm LS5mm
Nichicon UPJ1H820MPD6
50volts 82uF 10x12.5 '20% 5LS
Vishay TVA1301
50V 2.0 uF
Vishay TVA1304
50V 10uF
KEMET F622JF103J100C
100V 0.01uF 5%