ECW-U2102KC9

Panasonic
667-ECW-U2102KC9

ECW-U2102KC9

Mfr.:

Description:
Film Capacitors .001uF 250VDC 10% PEN FILM 1913

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,919

Stock:

2,919 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.91 $0.91
$0.554 $5.54
$0.433 $43.30
$0.377 $188.50
Full Reel (Order in multiples of 3000)
$0.362 $1,086.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECWU(C)
SMD/SMT
Stacked Film Capacitors
Polyethylene Naphthalate (PEN)
1000 pF
250 VDC
10 %
2 Pin
-
- 55 C
+ 125 C
1913 (4833 metric)
4.8 mm
3.3 mm
1.4 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Diameter: -
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.001764 oz

USHTS:
8532250045
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99

ECW-U SMD Film Capacitors

Panasonic Electronic Components surface mountable ECW-U Film Capacitors have a stacked metallized PEN film dielectric and are available in 100V, 250V, and 630V. The ECW-U Film Capacitors from Panasonic Electronic Components have a simple moldless construction and offer small size, reflow solder design, operating temperature range of -55°C to +125°C, and RoHS compliance.

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Image Description
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Texas Instruments OPA2607SIRUGR
High Speed Operational Amplifiers Dual channel, low power, precision, 50-MHz decompensated CMOS op amp for cost sensitive systems
KEMET C0805C225K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 0805 10% AEC-Q200
KYOCERA AVX KC3225Z24.5760C1KX00
Standard Clock Oscillators Clock Oscillator,3.2x2.5x0.8mm size, CMOS, 24.5760MHz, 1.8, 2.5, 3.3V Compatible, +/-20ppm (-40 - +85C)
STMicroelectronics STM32WB5MMGH6TR
Multiprotocol Modules Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE
Diodes Incorporated BAV16W-7-F
Diodes - General Purpose, Power, Switching 75V 400mW
Phoenix Contact 1803604
Pluggable Terminal Blocks 5 Pos 3.81mm pitch Plug 28-16 AWG Screw
KEMET SMR5333K100J01L4BULK
Film Capacitors 100volts 0.033uF10% LS 5mm
Panasonic ECW-U2222JC9
Film Capacitors .0022uF 250VDC 5% PEN FILM 1913
Panasonic ECW-U2332V16
Film Capacitors 3300pF 250VDC 5% PEN FILM 1913