ECW-U1154JC9

Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-U1154JC9
ECW-U1154JC9
ECW-U1154JC9
Mfr.:
Panasonic
Description:
Film Capacitors .15uF 100VDC 5% PEN FILM 2416
Film Capacitors .15uF 100VDC 5% PEN FILM 2416
Datasheet:
In Stock: 1,355
-
Stock:
-
1,355 Can Ship Immediately
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $2.13 | $2.13 |
10 | $1.73 | $17.30 |
50 | $1.51 | $75.50 |
100 | $1.32 | $132.00 |
400 | $1.01 | $404.00 |
1,200 | $0.88 | $1,056.00 |
Full Reel (Order in multiples of 2000) | ||
2,000 | $0.847 | $1,694.00 |
4,000 | $0.816 | $3,264.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532250045
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99