ECW-HA3C102JB

Panasonic Logo
667-ECW-HA3C102JB

ECW-HA3C102JB

Mfr.:

Description:
Film Capacitors 1.6kV 0.001uF 5% MPP L/S=10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,988

Stock:

3,988 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.66 $0.66
10 $0.414 $4.14
100 $0.305 $30.50
500 $0.226 $113.00
1,000 $0.192 $192.00
2,000 $0.182 $364.00
4,000 $0.171 $684.00
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECWH(A)
Radial
RF Microwave Film Capacitors
Polypropylene (PP)
1000 pF
1.6 kVDC
5 %
2 Pin
10 mm
Inside Bend
- 40 C
+ 105 C
17.8 mm
5.2 mm
13 mm
Bulk
Brand: Panasonic
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Diameter: -
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 0.024692 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

ECWH(A) Metallized Polypropylene Film Capacitors

Panasonic ECWH(A) Series Metallized Polypropylene Film Capacitors are designed for high frequency and current applications. The ECWH(A) Series Metallized Polypropylene Film Caps from Panasonic are small in size and offer excellent frequency characteristics, low loss, and low hum sound noise. ECWH(A) series caps have capacitance range from 0.010µF to 0.047µF, 800VDC rated voltage, and operating temperature range from -40°C to +105°C.

Image Description
Rubycon 450LLE8R2MEFC10X20 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Rubycon 450BXC4R7MEFC10X16 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Vishay CMF55200K00BHEB Also Bought Image
Metal Film Resistors - Through Hole 1/2W 200Kohms .1%
Cornell Dubilier 418P25496MB3 Also Bought Image
Film Capacitors 0.25uF 600V 10%
Cornell Dubilier WMF6P22K-F Also Bought Image
Film Capacitors 0.22uF 600V 10%
YAGEO MFP-25BRD52-27K Also Bought Image
Metal Film Resistors - Through Hole 0.1% 25ppm 27K ohm
Vishay HVR3700001004FR500 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 1Mohms 1%
Switchcraft 2501F Also Bought Image
Phone Connectors W/SPRING STR. RELIEF
TE Connectivity 9-1879687-3 Also Bought Image
Metal Film Resistors - Through Hole H4 90R9 0.1% 100PPM
Cornell Dubilier 418P10496LB3 Also Bought Image
Film Capacitors 0.1uF 600V 10%