ECW-FD2J564JQ

Panasonic Logo
667-ECW-FD2J564JQ

ECW-FD2J564JQ

Mfr.:

Description:
Film Capacitors 630VDC 0.56uF 5% MPP L/S=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 739

Stock:

739 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.14 $1.14
10 $0.901 $9.01
100 $0.676 $67.60
500 $0.511 $255.50
1,000 $0.45 $450.00
2,000 $0.42 $840.00
Product Attribute Attribute Value
Panasonic
Film Capacitors
RoHS:  Details
ECWF(D)
Radial
General Film Capacitors
Polypropylene (PP)
0.56 uF
630 VDC
5 %
2 Pin
15 mm
Crimped
- 40 C
+ 105 C
17.8 mm
20.3 mm
8.4 mm
Bulk
Brand: Panasonic
Capacitance - nF: 560 nF
Capacitance - pF: 560000 pF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polypropylene
Unit Weight: 0.059966 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532500000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

ECW-F(D) Metallized Plastic Film Caps

Panasonic ECW Series Metallized Plastic Film Capacitors are now available in ECW-F(D) 450VDC. The ECW-F(D) are designed for DC applications that do not require a significant amount of pulse current, and for power factor correction and residential electronics applications. The built-in fuse function, combined with the small case size, make them appropriate for any application requiring DC linkage. Panasonic ECW Series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC).

Image Description
Eaton BK-S520-20-R Also Bought Image
Cartridge Fuses 20A 420V FAST ACTING
United Chemi-Con (UCC) EKHE401ELL820MUN3S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 82uF 400V
United Chemi-Con (UCC) EKHE451ELL680MUN3S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 450V
TE Connectivity W28-XQ1A-10 Also Bought Image
Circuit Breakers 10A PUSH TO RESET
STMicroelectronics BUV48A Also Bought Image
Bipolar Transistors - BJT NPN High Volt Power
Vishay VS-8TQ100-M3 Also Bought Image
Schottky Diodes & Rectifiers 100V 8A IF Single TO-220AC
KEMET C315C270G1G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 27pF C0G 2% LS=2.54mm
STMicroelectronics STD95N4LF3 Also Bought Image
MOSFET N-Ch 40 Volt 80 Amp
Panasonic ECQ-E6224JF Also Bought Image
Film Capacitors 630VDC 0.22uF 5% MPET L/S=15mm