ECW-FD2J153JQ

Panasonic
667-ECW-FD2J153JQ

ECW-FD2J153JQ

Mfr.:

Description:
Film Capacitors 630VDC 0.015uF 5% LS=10mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 209

Stock:

209
Can Ship Immediately

On Order:

1,000
Expected 31-Jul-23

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.71 $0.71
$0.517 $5.17
$0.355 $35.50
$0.281 $140.50
$0.236 $236.00
$0.221 $442.00
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECWF(D)
Radial
General Film Capacitors
Polypropylene (PP)
0.015 uF
630 VDC
5 %
2 Pin
10 mm
Inside Crimp
- 40 C
+ 105 C
12.6 mm
8.6 mm
5.6 mm
AEC-Q200
Bulk
Brand: Panasonic
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Diameter: -
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 0.446083 oz
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99

ECW-F(D) Metallized Plastic Film Caps

Panasonic ECW Series Metallized Plastic Film Capacitors are now available in ECW-F(D) 450VDC. The ECW-F(D) are designed for DC applications that do not require a significant amount of pulse current, and for power factor correction and residential electronics applications. The built-in fuse function, combined with the small case size, make them appropriate for any application requiring DC linkage. Panasonic ECW Series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC).

Image Description
Rubycon 500BXC33MEFC18X25
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
YAGEO FMP300FRF73-4K7
Metal Film Resistors - Through Hole
YAGEO FMP300JTF73-6K8
Metal Film Resistors - Through Hole
Panasonic ECW-FD2W105JC
Film Capacitors 450VDC 1.0uF 5% LS=15mm Cut Lead
Panasonic ECW-FD2W474JC
Film Capacitors 450VDC 0.47uF 5% LS=15mm Cut Lead
Panasonic ECW-FD2J473JQ
Film Capacitors 630VDC 0.047uF 5% MPP L/S=10mm
Panasonic ECW-FD2J183JQ
Film Capacitors 630VDC 0.018uF 5% LS=10mm AEC-Q200
Vishay RN60D3323FRE6
Metal Film Resistors - Through Hole 1/4watt 332Kohms 1% 100ppm