ECQ-V1153JM

Panasonic
667-ECQ-V1153JM

ECQ-V1153JM

Mfr.:

Description:
Film Capacitors .015UF 100V STACK METAL FLM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECQV(L)(M)
Radial
Stacked Film Capacitors
Polyester
0.015 uF
100 VDC
5 %
5 mm
- 40 C
+ 105 C
7.5 mm
3.2 mm
7 mm
Bulk
Brand: Panasonic
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Stacked Film Capacitors
Unit Weight: 0.007055 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99